
* Images are for reference only
SCJYR20X0000018VRM
Extended
- Manufacturer
- SST
- MFR.Part #
- SCJYR20X0000018VRM
- JLCPCB Part #
- C18203100
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8V~5V 20MHz ±20ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.6406
10+
$0.5170
30+
$0.4544
100+
$0.3918
500+
$0.3549
1000+
$0.3356
Related Products
Welcome back, may I help you?