
* Images are for reference only
SCBYS13X52313ELRJ
Extended
- Manufacturer
- SST
- MFR.Part #
- SCBYS13X52313ELRJ
- JLCPCB Part #
- C36493913
- Package
- HC-49S
- Description
- -40℃~+85℃ 13.52313MHz 20pF ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0699
100+
$0.0553
400+
$0.0481
1000+
$0.0424
5000+
$0.0381
10000+
$0.0359
Related Products
Welcome back, may I help you?