
* Images are for reference only
SSQSK-A03GJ-P-R
Extended
- Manufacturer
- JST
- MFR.Part #
- SSQSK-A03GJ-P-R
- JLCPCB Part #
- C7472273
- Package
- -
- Description
- 1mm~1.6mm 3A Copper alloy Gold - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24870
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 24870
In-stock Item Pricing
Qty Unit Price
1+
$0.2601
50+
$0.2090
150+
$0.1871
500+
$0.1597
2500+
$0.1475
5000+
$0.1402
Related Products
Welcome back, may I help you?