
* Images are for reference only
SSMD26-301M
Extended
- Manufacturer
- SURGING
- MFR.Part #
- SSMD26-301M
- JLCPCB Part #
- C527166
- Package
- SMD,5x2.6mm
- Description
- 100MΩ 1kA 1pF 300V ±20% SMD,5x2.6mm Glass Discharge Tubes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 215
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
100+
$0.0415
300+
$0.0359
1500+
$0.0317
4500+
$0.0283
10500+
$0.0267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?