
* Images are for reference only
SSM6N15AFE,LM
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6N15AFE,LM
- JLCPCB Part #
- C3034752
- Package
- SOT-563(SOT-666)
- Description
- 1.5V 100mA 13.5pF 150mW 2 N-Channel 30V 6.5pF 6Ω@2.5V 8pF N-Channel SOT-563(SOT-666) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1027
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1027
In-stock Item Pricing
Qty Unit Price
1+
$0.1496
50+
$0.1162
150+
$0.1018
500+
$0.0839
3000+
$0.0760
6000+
$0.0712
Related Products
Welcome back, may I help you?