
* Images are for reference only
TVS5.0SMCP30-B
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS5.0SMCP30-B
- JLCPCB Part #
- C49207427
- Package
- SMC
- Description
- -55℃~+150℃ 326.1A 3kW@10/1000us 5V 7V 800uA 9.2V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3947
200+
$0.1576
500+
$0.1522
1000+
$0.1497
Related Products
Welcome back, may I help you?