
* Images are for reference only
TVS26SMCP30-B
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS26SMCP30-B
- JLCPCB Part #
- C49207447
- Package
- SMC
- Description
- -55℃~+150℃ 26V 2uA 31.9V 3kW@10/1000us 42.1V 71.3A Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3931
200+
$0.1569
500+
$0.1516
1000+
$0.1490
Related Products
Welcome back, may I help you?