
* Images are for reference only
TVS180SMCP50
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS180SMCP50
- JLCPCB Part #
- C49207519
- Package
- SMC
- Description
- -55℃~+150℃ 17.1A 180V 222V 292V 5kW@10/1000us 5uA TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5908
200+
$0.2360
500+
$0.2280
1000+
$0.2248
Related Products
Welcome back, may I help you?