
* Images are for reference only
TVS160SMAP4
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- TVS160SMAP4
- JLCPCB Part #
- C49207083
- Package
- SMA
- Description
- -55℃~+150℃ 1.5A 160V 197V 1uA 259V 400W@10/1000us TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
200+
$0.0314
500+
$0.0304
1000+
$0.0299
Related Products
Welcome back, may I help you?