
* Images are for reference only
SZ7V5HD122
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SZ7V5HD122
- JLCPCB Part #
- C49207669
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 15Ω 1uA@5V 500mW 7.3V 7V~7.9V 80Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1480
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1480
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0164
600+
$0.0138
2000+
$0.0123
10000+
$0.0109
20000+
$0.0101
Related Products
Welcome back, may I help you?