This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZ56VGD522

Extended
Manufacturer
SSGSEMI
MFR.Part #
SZ56VGD522
JLCPCB Part #
C49207621
Package
SOD-523
Description
-55℃~+150℃ 1 Independent 1uA@43V 200mW 200Ω 500Ω 52V~60V 56V SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 627

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0370
200+ $0.0148
500+ $0.0143
1000+ $0.0140
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons