
* Images are for reference only
SZ43VGD322
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SZ43VGD322
- JLCPCB Part #
- C49207655
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA 100Ω 250mW 40V~46V 43V 700Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0262
200+
$0.0206
600+
$0.0174
2000+
$0.0155
10000+
$0.0139
20000+
$0.0130
Related Products
Welcome back, may I help you?