
* Images are for reference only
SZ27VGD522
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SZ27VGD522
- JLCPCB Part #
- C49207613
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 100nA@21V 200mW 25.1V~28.9V 27V 300Ω 80Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1370
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1370
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
200+
$0.0220
600+
$0.0184
2000+
$0.0163
10000+
$0.0143
20000+
$0.0133
Welcome back, may I help you?