
* Images are for reference only
SZ11VGD522
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SZ11VGD522
- JLCPCB Part #
- C49207604
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 10.4V~11.6V 100nA@8V 11V 160Ω 200mW 20Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0237
600+
$0.0201
2000+
$0.0179
10000+
$0.0160
20000+
$0.0150
Related Products
Welcome back, may I help you?