
* Images are for reference only
SZ10VHD122
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SZ10VHD122
- JLCPCB Part #
- C49207672
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 10V 150Ω 200nA@7V 20Ω 500mW 9.4V~10.6V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1463
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1463
In-stock Item Pricing
Qty Unit Price
1+
$0.0214
200+
$0.0168
600+
$0.0140
2000+
$0.0125
10000+
$0.0111
20000+
$0.0103
Related Products
Welcome back, may I help you?