
* Images are for reference only
ST24VLD322
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- ST24VLD322
- JLCPCB Part #
- C49206890
- Package
- SOD-323
- Description
- 1 1pF 1uA 24V 26.7V 45V 7A@8/20us IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0948
50+
$0.0755
150+
$0.0659
500+
$0.0586
3000+
$0.0529
6000+
$0.0500
Related Products
Welcome back, may I help you?