
* Images are for reference only
ST12VLBD322
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- ST12VLBD322
- JLCPCB Part #
- C49206881
- Package
- SOD-323
- Description
- 1 12V 13.3V 15A@8/20us 1pF 1uA 24.6V 350W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2580
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2580
In-stock Item Pricing
Qty Unit Price
1+
$0.0834
50+
$0.0664
150+
$0.0580
500+
$0.0516
3000+
$0.0464
6000+
$0.0440
Related Products
Welcome back, may I help you?