
* Images are for reference only
SE36VFD522
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE36VFD522
- JLCPCB Part #
- C49206849
- Package
- SOD-523
- Description
- 1 200nA 240W@8/20us 30pF 36V 4A@8/20us 60V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
200+
$0.0301
600+
$0.0254
3000+
$0.0227
9000+
$0.0203
21000+
$0.0190
Related Products
Welcome back, may I help you?