
* Images are for reference only
SE26VFBD122F
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SE26VFBD122F
- JLCPCB Part #
- C49207011
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1uA 200W@10/1000us 26V 31.9V 4.8A@10/1000us 42.1V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 740
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0389
300+
$0.0336
3000+
$0.0297
6000+
$0.0267
9000+
$0.0251
Related Products
Welcome back, may I help you?