This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE20VFD522

Extended
Manufacturer
SSGSEMI
MFR.Part #
SE20VFD522
JLCPCB Part #
C49206846
Package
SOD-523
Description
-55℃~+125℃ 1 100nA 20V 265W@8/20us 33V 60pF 8A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 192

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0468
200+ $0.0187
500+ $0.0180
1000+ $0.0177

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons