This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SE150VFBD122F

Extended
Manufacturer
SSGSEMI
MFR.Part #
SE150VFBD122F
JLCPCB Part #
C49207034
Package
SOD-123FL
Description
-55℃~+150℃ 150V 185V 1uA 200W@10/1000us 243V 700mA@10/1000us Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0664
200+ $0.0265
500+ $0.0256
1000+ $0.0253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons