
* Images are for reference only
SD40A2D122F
Extended
- Manufacturer
- SSGSEMI
- MFR.Part #
- SD40A2D122F
- JLCPCB Part #
- C49207700
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 2A 40V 500uA@40V 50A 550mV@2A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0307
300+
$0.0265
3000+
$0.0233
6000+
$0.0208
9000+
$0.0195
Related Products
Welcome back, may I help you?