
* Images are for reference only
T6 RED-B
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- T6 RED-B
- JLCPCB Part #
- C5173063
- Package
- SMD-6P,3.4x4mm
- Description
- -40℃~+110℃ 1.9V~2.65V 120° 4.5cd~11.2cd 612nm~624nm 624nm Discrete Diode Red SMD-6P,3.4x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1746
50+
$0.1711
150+
$0.1687
500+
$0.1664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?