
* Images are for reference only
SS56BQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SS56BQ
- JLCPCB Part #
- C2942668
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 120A 5A 60V 700mV@5A 8uA@60V SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.2007
50+
$0.1570
150+
$0.1381
500+
$0.1147
3000+
$0.1042
6000+
$0.0980
Related Products
Welcome back, may I help you?