
* Images are for reference only
SS54B
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SS54B
- JLCPCB Part #
- C908243
- Package
- SMB(DO-214AA)
- Description
- -55℃~+125℃ 40V 550mV@5A 5A Independent SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5352
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5321
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0436
300+
$0.0388
3000+
$0.0288
6000+
$0.0259
12000+
$0.0244
Related Products
Welcome back, may I help you?