
* Images are for reference only
SS4-40-3.00-L-D-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SS4-40-3.00-L-D-K-TR
- JLCPCB Part #
- C6685086
- Package
- SMD,P=0.4mm
- Description
- -55℃~+125℃ 0.4mm 1.6A 2 80P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1225
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$9.4030
10+
$8.2903
30+
$7.6118
100+
$7.0426
Related Products
Welcome back, may I help you?