
* Images are for reference only
SS361CT
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS361CT
- JLCPCB Part #
- C396072
- Package
- SOT-23
- Description
- -40℃~+125℃ -8mT 20mA 4V~24V 8mA 8mT SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3138
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3138
In-stock Item Pricing
Qty Unit Price
1+
$0.1737
500+
$0.1617
Related Products
Welcome back, may I help you?