
* Images are for reference only
SS351AT
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS351AT
- JLCPCB Part #
- C428579
- Package
- SOT-23-3L
- Description
- -40℃~+150℃ 20mA 3V~24V 4.5mA Omnipolar ±12mT ±13.5mT SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2775
In-stock Item Pricing
Qty Unit Price
1+
$0.5961
50+
$0.4753
150+
$0.4221
500+
$0.3174
3000+
$0.2884
6000+
$0.2707
Related Products
Welcome back, may I help you?