
* Images are for reference only
SS34
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SS34
- JLCPCB Part #
- C908680
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 3A 40V 50uA 550mV@3A 80A Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105970
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 105931
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0263
600+
$0.0228
5000+
$0.0181
10000+
$0.0163
20000+
$0.0153
Related Products
Welcome back, may I help you?