
* Images are for reference only
SS2PH9-M3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS2PH9-M3/85A
- JLCPCB Part #
- C3759393
- Package
- DO-220AA(SMP)
- Description
- -55℃~+175℃ 1 Independent 1uA@90V 2A 50A 620mV@2A 90V DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1072
50+
$0.1049
150+
$0.1033
500+
$0.1019
Welcome back, may I help you?