
* Images are for reference only
SS22E01L5
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SS22E01L5
- JLCPCB Part #
- C609835
- Package
- 插件,11x6.2mm
- Description
- -40℃~+85℃ 10000 times 11mm 300mA 5.5mm 50V 6.2mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件,11x6.2mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6078
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5910
In-stock Item Pricing
Qty Unit Price
1+
$0.1710
50+
$0.1354
150+
$0.1201
1000+
$0.1009
2000+
$0.0923
5000+
$0.0873
Related Products
Welcome back, may I help you?