
* Images are for reference only
SS2150
Extended
- Manufacturer
- JUXING
- MFR.Part #
- SS2150
- JLCPCB Part #
- C3033283
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 150V 2A 50A 50uA 920mV Independent DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 969
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 967
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0231
600+
$0.0197
5000+
$0.0165
10000+
$0.0146
20000+
$0.0137
Related Products
Welcome back, may I help you?