
* Images are for reference only
SS1F4-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS1F4-M3/H
- JLCPCB Part #
- C3760148
- Package
- DO-219AB(SMF)
- Description
- -55℃~+150℃ 1 Independent 150uA@40V 1A 40A 40V 520mV@1A DO-219AB(SMF) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1051
50+
$0.1028
150+
$0.1012
500+
$0.0998
Welcome back, may I help you?