
* Images are for reference only
SS-5GL
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- SS-5GL
- JLCPCB Part #
- C93981
- Package
- Plugin
- Description
- -25℃~+85℃ 125V 30,000,000 cycles 5A SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10437
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10426
In-stock Item Pricing
Qty Unit Price
1+
$0.6267
10+
$0.5123
30+
$0.4543
100+
$0.3980
500+
$0.3641
1000+
$0.3464
Related Products
Welcome back, may I help you?