
* Images are for reference only
SS-3336D-02-L3
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SS-3336D-02-L3
- JLCPCB Part #
- C500058
- Package
- Plugin,13x3.5mm
- Description
- -40℃~+85℃ 10000 times 12V 13mm 3.2mm 3.5mm 50mA Black DP3T PC Pin Rectangular Columnar Through Hole 插件,13x3.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 987
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 984
In-stock Item Pricing
Qty Unit Price
1+
$0.1113
50+
$0.0880
150+
$0.0763
1000+
$0.0676
2000+
$0.0607
5000+
$0.0571
Related Products
Welcome back, may I help you?