
* Images are for reference only
SRV05-4
Extended
- Manufacturer
- Shenzhen JingYang
- MFR.Part #
- SRV05-4
- JLCPCB Part #
- C22469434
- Package
- SOT-23-6L
- Description
- 0.3pF 100nA 11V 5V 60W@8/20us 6A@8/20us 9V Four channels IEC 61000-4-2、IEC 61000-4-4 TVS SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0351
300+
$0.0305
3000+
$0.0259
6000+
$0.0231
9000+
$0.0217
Related Products
Welcome back, may I help you?