
* Images are for reference only
SRU1038-331Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRU1038-331Y
- JLCPCB Part #
- C6235127
- Package
- SMD,10x10mm
- Description
- 330uH 520mA 550mA 773mΩ ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.0780
10+
$1.0554
30+
$1.0392
100+
$1.0247
Related Products
Welcome back, may I help you?