
* Images are for reference only
SRR4828A-6R8Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR4828A-6R8Y
- JLCPCB Part #
- C2046555
- Package
- SMD,4.8x4.8mm
- Description
- 1.3A 1.3A 57mΩ 6.8uH AEC-Q200 ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.4209
10+
$1.1873
30+
$1.0584
100+
$0.9135
500+
$0.8490
1000+
$0.8200
Related Products
Welcome back, may I help you?