
* Images are for reference only
SRR0604-100ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-100ML
- JLCPCB Part #
- C2041391
- Package
- SMD,6.5x6.5mm
- Description
- 1.3A 1.8A 10uH 120mΩ ±20% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.6275
10+
$0.5097
30+
$0.4501
100+
$0.3920
500+
$0.3565
1000+
$0.3388
Related Products
Welcome back, may I help you?