
* Images are for reference only
SRP7030-6R8M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7030-6R8M
- JLCPCB Part #
- C1329574
- Package
- SMD,7.8x7mm
- Description
- 4.5A 6.8uH 60mΩ 6A ±20% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.6319
10+
$1.3774
30+
$1.2356
100+
$1.0778
500+
$1.0069
1000+
$0.9747
Related Products
Welcome back, may I help you?