
* Images are for reference only
SRP5030T-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5030T-3R3M
- JLCPCB Part #
- C189931
- Package
- SMD,5.7x5.2mm
- Description
- 3.3uH 38mΩ 5A 8A ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 282
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$1.3355
10+
$1.1374
30+
$1.0278
100+
$0.9038
500+
$0.7975
1000+
$0.7733
Related Products
Welcome back, may I help you?