
* Images are for reference only
SRN8040-3R6Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN8040-3R6Y
- JLCPCB Part #
- C6496151
- Package
- SMD,8.2x7.9mm
- Description
- 22mΩ 3.6uH 4.9A 5.3A ±30% SMD,8.2x7.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.8936
10+
$0.7243
30+
$0.6404
100+
$0.5565
500+
$0.5065
1000+
$0.4807
Related Products
Welcome back, may I help you?