
* Images are for reference only
SRK1004CTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SRK1004CTR
- JLCPCB Part #
- C22413892
- Package
- DFN-6-EP(2x2)
- Description
- 1.7A 230uA 25ns 270ns 4V~36V 500kHz 530ns 600mA Flyback DFN-6-EP(2x2) Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.2856
10+
$1.0552
30+
$0.9296
100+
$0.7878
500+
$0.7234
1000+
$0.6960
Related Products
Welcome back, may I help you?