
* Images are for reference only
SRF0905A-471Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF0905A-471Y
- JLCPCB Part #
- C2662412
- Package
- SMD-4P,9.2x6mm
- Description
- -40℃~+105℃ 1.1A 140mΩ 1kΩ@20MHz 2 470uH@100kHz 500V 80V SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 368
In-stock Item Pricing
Qty Unit Price
1+
$0.9839
10+
$0.8839
30+
$0.8307
100+
$0.7694
500+
$0.7420
1000+
$0.7291
Related Products
Welcome back, may I help you?