
* Images are for reference only
SRD-24VDC-SD-C
Extended
- Manufacturer
- Ningbo Songle Relay
- MFR.Part #
- SRD-24VDC-SD-C
- JLCPCB Part #
- C2973804
- Package
- 插件,19.2x15.6mm
- Description
- 1.28kΩ 100mΩ 10ms 10ms 15A 24V 250V@AC 450mW 5 Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,19.2x15.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1081
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1060
In-stock Item Pricing
Qty Unit Price
1+
$0.4310
10+
$0.3345
30+
$0.2927
100+
$0.2525
500+
$0.2284
1000+
$0.2155
Related Products
Welcome back, may I help you?