
* Images are for reference only
SRD-03VDC-SL-C
Extended
- Manufacturer
- Ningbo Songle Relay
- MFR.Part #
- SRD-03VDC-SL-C
- JLCPCB Part #
- C496430
- Package
- 插件,19.2x15.6mm
- Description
- 100mΩ 10ms 10ms 15A 250V@AC 360mW 3V 5 Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,19.2x15.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4149
50+
$0.3345
200+
$0.2895
500+
$0.2461
2500+
$0.2268
5000+
$0.2139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?