
* Images are for reference only
SRA-05VDC-CL
Extended
- Manufacturer
- Ningbo Songle Relay
- MFR.Part #
- SRA-05VDC-CL
- JLCPCB Part #
- C87714
- Package
- 插件,16x12.4mm
- Description
- -40℃~+85℃ 100mΩ 10A 10ms 10ms 125V@AC 20A@14VAC 42Ω 5 5V 600mW Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,16x12.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
50+
$0.1882
150+
$0.1853
500+
$0.1822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?