
* Images are for reference only
SR840
Extended
- Manufacturer
- NH
- MFR.Part #
- SR840
- JLCPCB Part #
- C7428167
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 190A 40V 50uA@40V 850mV@8A 8A DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1154
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1154
In-stock Item Pricing
Qty Unit Price
1+
$0.1347
50+
$0.1046
150+
$0.0894
1250+
$0.0815
2500+
$0.0725
5000+
$0.0678
Related Products
Welcome back, may I help you?