
* Images are for reference only
SR5100
Extended
- Manufacturer
- YFW
- MFR.Part #
- SR5100
- JLCPCB Part #
- C2906385
- Package
- DO-27
- Description
- -55℃~+150℃ 100V 120A 50uA@100V 5A 850mV@5A Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1222
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1222
In-stock Item Pricing
Qty Unit Price
1+
$0.1255
50+
$0.0993
150+
$0.0861
1250+
$0.0762
2500+
$0.0684
5000+
$0.0645
Related Products
Welcome back, may I help you?