
* Images are for reference only
SR2100
Extended
- Manufacturer
- HANGYU MICROELECTRONICS
- MFR.Part #
- SR2100
- JLCPCB Part #
- C52023860
- Package
- DO-15
- Description
- -65℃~+150℃ 1 Independent 100V 2A 500uA 60A 850mV@2A DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0217
600+
$0.0183
3000+
$0.0163
9000+
$0.0146
21000+
$0.0137
Related Products
Welcome back, may I help you?